Технически документи
Спецификации
Brand
RubyconCapacitance
220µF
Voltage
250V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
20 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
20mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Tolerance
±20%
Series
MXG
Ripple Current
1A
Детайли за продукта
MXG Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
€ 3,50
€ 3,50 Всеки (ex VAT)
Стандарт
1
€ 3,50
€ 3,50 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 3,50 |
25 - 49 | € 3,25 |
50 - 99 | € 2,98 |
100 - 249 | € 2,76 |
250+ | € 2,52 |
Технически документи
Спецификации
Brand
RubyconCapacitance
220µF
Voltage
250V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
20 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
20mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Tolerance
±20%
Series
MXG
Ripple Current
1A
Детайли за продукта
MXG Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR