Технически документи
Спецификации
Brand
RubyconCapacitance
1500µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Equivalent Series Resistance
72mΩ
Series
ZLK
Ripple Current
3160mArms
Leakage Current
0.01 CV (After 2 min)
Tolerance
±20%
Детайли за продукта
ZLK Series
€ 4,77
€ 0,954 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 4,77
€ 0,954 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,954 | € 4,77 |
50 - 245 | € 0,816 | € 4,08 |
250 - 495 | € 0,669 | € 3,34 |
500 - 995 | € 0,573 | € 2,86 |
1000+ | € 0,482 | € 2,41 |
Технически документи
Спецификации
Brand
RubyconCapacitance
1500µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Equivalent Series Resistance
72mΩ
Series
ZLK
Ripple Current
3160mArms
Leakage Current
0.01 CV (After 2 min)
Tolerance
±20%
Детайли за продукта