Технически документи
Спецификации
Brand
RubyconCapacitance
4700µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
10000h
Ripple Current
3.63A
Series
ZLH
Tolerance
±20%
Leakage Current
0.01 CV or 3 μA
Страна на произход
Japan
Детайли за продукта
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C
€ 396,05
€ 0,66 Each (In a Box of 600) (ex VAT)
600
€ 396,05
€ 0,66 Each (In a Box of 600) (ex VAT)
600
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RubyconCapacitance
4700µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
10000h
Ripple Current
3.63A
Series
ZLH
Tolerance
±20%
Leakage Current
0.01 CV or 3 μA
Страна на произход
Japan
Детайли за продукта
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C