Технически документи
Спецификации
Brand
RubyconCapacitance
470µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
5mm
Series
YXG
Ripple Current
865mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Детайли за продукта
YXG Series
€ 8,68
€ 0,347 Each (In a Pack of 25) (ex VAT)
25
€ 8,68
€ 0,347 Each (In a Pack of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 225 | € 0,347 | € 8,68 |
250 - 1225 | € 0,311 | € 7,78 |
1250 - 2475 | € 0,304 | € 7,61 |
2500 - 4975 | € 0,297 | € 7,43 |
5000+ | € 0,288 | € 7,19 |
Технически документи
Спецификации
Brand
RubyconCapacitance
470µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
5mm
Series
YXG
Ripple Current
865mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Детайли за продукта