Rubycon 220μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100YXF220M16X25

Номер на артикул на RS: 191-8104Марка: Rubycon№ по каталога на производителя: 100YXF220M16X25
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

220µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Leakage Current

3 μA

Tolerance

±20%

Series

YXF

Ripple Current

900mA

Детайли за продукта

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Non-polar electrolytic NK cap,100V 100uF
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100YXF220M16X25
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100YXF220M16X25
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Non-polar electrolytic NK cap,100V 100uF
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Rubycon

Capacitance

220µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Leakage Current

3 μA

Tolerance

±20%

Series

YXF

Ripple Current

900mA

Детайли за продукта

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Non-polar electrolytic NK cap,100V 100uF
P.O.A.Each (In a Pack of 5) (ex VAT)