Rubbermaid Commercial Products White Microfibre Duster

Технически документи
Спецификации
Material
Microfibre
Colour
White
Application
Dust Cleaning
Length
72.5cm
Страна на произход
China
Детайли за продукта
Dusting
This Rubbermaid Hygen™ flexible duster is perfect for removing dust from harder-to-reach areas and is efficient for use even on irregular surfaces.
The removable microfibre sleeve is extremely hard-wearing and will stand up to washing and drying at 95 °C up to 500 times, offering great value for money.
Rubbermaid Pulse Floor Cleaning System
€ 30,46
€ 30,46 Всеки (ex VAT)
1
€ 30,46
€ 30,46 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Material
Microfibre
Colour
White
Application
Dust Cleaning
Length
72.5cm
Страна на произход
China
Детайли за продукта
Dusting
This Rubbermaid Hygen™ flexible duster is perfect for removing dust from harder-to-reach areas and is efficient for use even on irregular surfaces.
The removable microfibre sleeve is extremely hard-wearing and will stand up to washing and drying at 95 °C up to 500 times, offering great value for money.