Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Rubbermaid Commercial Products Professional Microfibre Blue Cloths for General Cleaning, Wet & Dry Use, Bag of 120, 406

Номер на артикул на RS: 794-8057Марка: Rubbermaid Commercial Products№ по каталога на производителя: 1865829
brand-logo
Преглед на всички в Текстил

Технически документи

Спецификации

Application

General Cleaning

Colour

Blue

Trade Name

Professional Microfibre

Package Type

Bag

Number of Wipes per Pack

120

Wiper Size

406 x 406mm

Wet/Dry

Wet & Dry

Repeat/Single Use

Repeat Use

Страна на произход

China

Детайли за продукта

Rubbermaid Professional Microfibre Multi-Purpose Wipes

Introducing the highly absorbent, professional cleaning wipes from Rubbermaid. The Executive Series Microfiber Cloths have been designed to effectively remove of dirt, bacteria and allergens from all types of surfaces, even corners and crevices. These commercial multi-purpose cleaning wipes are bleach safe and durable enough to withstand up to 100 launderings with bleach and up to 250 launderings without bleach.

Rubbermaid Multi-Purpose Cleaning Wipes are available in 4 colours to choose from:

  • Professional Microfibre Cloth, 120 Pack, Red - 794-8050.

  • Professional Microfibre Cloth, 120 Pack, Green - 794-8053.

  • Professional Microfibre Cloth, 120 Pack, Blue - 794-8057.

  • Professional Microfibre Cloth, 120 Pack, Yellow - 794-8066.

Features and Benefits:

  • Ultra durability - withstands up to 250 launderings (up to 95°C, without bleach) and drying cycles.

  • Bleach resistant - withstands up to 100 laundering cycles.

  • Thick-pile microfibre (200 gr/m²) cloth for better absorption and debris pick up.

  • Colour-coding consistent with HACCP guidelines.

  • Proven to remove 99.9% of microbes.

  • Highly absorbent cleans better and lasts longer.

  • Made of 80% Split Microfibre and 20% Polyester.

Typical Applications:

Multi-Purpose Wipes have a wide range of uses and there is a wipe available for any type of clean-up. Some of the most typical applications are:
General cleaning, Automotive cleaning applications, Cleanroom, Delicate cleaning, Disinfecting, Drying, Dust removal, Electrical and engineering cleaning, ESD, Safe food industry, Sanitising, Glass and mirror cleaning, Grease, grime oil, resins, varnish, Hands, Heavy-duty cleaning, IT equipment, Medical purposes, Mop-up oil and liquids, Lens cleaning, Office equipment, Polishing Printer head cleaning.

FAQs:

How many wipes are in the pack?

  • These multi-purpose, microfibre clothes are delivered in bags of 120 wipes.


What's the size?
  • Wipes are 40 x 40 cm.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Bag of 120) (ex VAT)

Rubbermaid Commercial Products Professional Microfibre Blue Cloths for General Cleaning, Wet & Dry Use, Bag of 120, 406

P.O.A.

Each (In a Bag of 120) (ex VAT)

Rubbermaid Commercial Products Professional Microfibre Blue Cloths for General Cleaning, Wet & Dry Use, Bag of 120, 406
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Application

General Cleaning

Colour

Blue

Trade Name

Professional Microfibre

Package Type

Bag

Number of Wipes per Pack

120

Wiper Size

406 x 406mm

Wet/Dry

Wet & Dry

Repeat/Single Use

Repeat Use

Страна на произход

China

Детайли за продукта

Rubbermaid Professional Microfibre Multi-Purpose Wipes

Introducing the highly absorbent, professional cleaning wipes from Rubbermaid. The Executive Series Microfiber Cloths have been designed to effectively remove of dirt, bacteria and allergens from all types of surfaces, even corners and crevices. These commercial multi-purpose cleaning wipes are bleach safe and durable enough to withstand up to 100 launderings with bleach and up to 250 launderings without bleach.

Rubbermaid Multi-Purpose Cleaning Wipes are available in 4 colours to choose from:

  • Professional Microfibre Cloth, 120 Pack, Red - 794-8050.

  • Professional Microfibre Cloth, 120 Pack, Green - 794-8053.

  • Professional Microfibre Cloth, 120 Pack, Blue - 794-8057.

  • Professional Microfibre Cloth, 120 Pack, Yellow - 794-8066.

Features and Benefits:

  • Ultra durability - withstands up to 250 launderings (up to 95°C, without bleach) and drying cycles.

  • Bleach resistant - withstands up to 100 laundering cycles.

  • Thick-pile microfibre (200 gr/m²) cloth for better absorption and debris pick up.

  • Colour-coding consistent with HACCP guidelines.

  • Proven to remove 99.9% of microbes.

  • Highly absorbent cleans better and lasts longer.

  • Made of 80% Split Microfibre and 20% Polyester.

Typical Applications:

Multi-Purpose Wipes have a wide range of uses and there is a wipe available for any type of clean-up. Some of the most typical applications are:
General cleaning, Automotive cleaning applications, Cleanroom, Delicate cleaning, Disinfecting, Drying, Dust removal, Electrical and engineering cleaning, ESD, Safe food industry, Sanitising, Glass and mirror cleaning, Grease, grime oil, resins, varnish, Hands, Heavy-duty cleaning, IT equipment, Medical purposes, Mop-up oil and liquids, Lens cleaning, Office equipment, Polishing Printer head cleaning.

FAQs:

How many wipes are in the pack?

  • These multi-purpose, microfibre clothes are delivered in bags of 120 wipes.


What's the size?
  • Wipes are 40 x 40 cm.

Може да се интересувате от