RS PRO Aluminium Metal Sheet 1.2m x 1.2m, 6mm Thick

Номер на артикул на RS: 778-1652Марка: RS№ по каталога на производителя: 69670
Преглед на всички в Метални листове

Технически документи

Спецификации

Brand

RS

Length

1.2m

Material

Aluminium

Construction

1050A

Form

Solid

Width

1.2m

Thickness

6mm

Hardness

HB-F

Suitability

Artistic Ceilings, Balconies, Facade Cladding, Roofing, Shelters

Colour

White

Thermal Conductivity

0.95W/mK

Adhesive Backing

No

Tensile Strength

>/125 N/mm²

Страна на произход

Germany

Детайли за продукта

RS PRO Aluminium Honeycomb Panels

A tough and resilient lightweight Aluminium sandwich panel. The Aluminium panel consists of 2 Aluminium sheets with an Aluminium honeycomb centre layer providing a strong and lightweight panel with a high level of rigidity.
The honeycomb composite panels boast a host of advantages over standard sandwhich panels including a high level of resistance to temperature fluctuations and sound insulation due to hexagon structure preventing any airflow, and corrosion resistance thanks to the Peraluman alloys and high grade Polyester lacquering on both sides of the panel.
Suited for both decorative and a wide range of functional applications including:

Honeycomb composite panels
Product quality and surface evenness
Tough and resilient properties
Fully recycable

Може да се интересувате от
RS PRO Aluminium Metal Sheet 600mm x 600mm, 10mm Thick
€ 216,17Всеки (ex VAT)

P.O.A.

RS PRO Aluminium Metal Sheet 1.2m x 1.2m, 6mm Thick

P.O.A.

RS PRO Aluminium Metal Sheet 1.2m x 1.2m, 6mm Thick

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Aluminium Metal Sheet 600mm x 600mm, 10mm Thick
€ 216,17Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS

Length

1.2m

Material

Aluminium

Construction

1050A

Form

Solid

Width

1.2m

Thickness

6mm

Hardness

HB-F

Suitability

Artistic Ceilings, Balconies, Facade Cladding, Roofing, Shelters

Colour

White

Thermal Conductivity

0.95W/mK

Adhesive Backing

No

Tensile Strength

>/125 N/mm²

Страна на произход

Germany

Детайли за продукта

RS PRO Aluminium Honeycomb Panels

A tough and resilient lightweight Aluminium sandwich panel. The Aluminium panel consists of 2 Aluminium sheets with an Aluminium honeycomb centre layer providing a strong and lightweight panel with a high level of rigidity.
The honeycomb composite panels boast a host of advantages over standard sandwhich panels including a high level of resistance to temperature fluctuations and sound insulation due to hexagon structure preventing any airflow, and corrosion resistance thanks to the Peraluman alloys and high grade Polyester lacquering on both sides of the panel.
Suited for both decorative and a wide range of functional applications including:

Honeycomb composite panels
Product quality and surface evenness
Tough and resilient properties
Fully recycable

Може да се интересувате от
RS PRO Aluminium Metal Sheet 600mm x 600mm, 10mm Thick
€ 216,17Всеки (ex VAT)