Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wood 125 x 75 mm Putty Knife Scraper with Polished Blade

Номер на артикул на RS: 794-733Марка: RS PRO
brand-logo
Преглед на всички в Скрепери

Технически документи

Спецификации

Brand

RS Pro

Type

Hand Scraper

Material

Stainless Steel

Детайли за продукта

RS PRO Putty Knife

From RS PRO this putty knife is a specialist hand tool used for a variety of different tasks such as filling in cracks in walls and ceilings, it can be used as a scraping tool to remove excess residue, and as a stripping knife that can be used by painters and decorators to remove wallpaper and paint.

This putty knife is made from a special carbon steel blade which gives the blade flexibility and makes it easier to fill in any cracks and holes. The blade has been machine ground and polished to prevent premature rusting. It has hardwood scale tangs that have been riveted to the blade handle, which offer the user both excellent comfort and strength.

Features and Benefits

• Ideal for multiple uses
• Flexible carbon steel blade
• Machine ground
• Polished blade
• Scale tangs riveted to blade handle
• Comfortable and strong to use
• 125 x 75 mm in size

What compounds can a putty knife be used for?

• Wood filler
• Putty
• Drywall compound
• Adhesives

Applications:

• Glazers
• Painters and decorators
• Plasterers
• DIY enthusiasts

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Wood 75mm Putty Knife Scraper  With Polished Blade
€ 14,87Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Wood 125 x 75 mm Putty Knife Scraper with Polished Blade

P.O.A.

Wood 125 x 75 mm Putty Knife Scraper with Polished Blade
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Wood 75mm Putty Knife Scraper  With Polished Blade
€ 14,87Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Type

Hand Scraper

Material

Stainless Steel

Детайли за продукта

RS PRO Putty Knife

From RS PRO this putty knife is a specialist hand tool used for a variety of different tasks such as filling in cracks in walls and ceilings, it can be used as a scraping tool to remove excess residue, and as a stripping knife that can be used by painters and decorators to remove wallpaper and paint.

This putty knife is made from a special carbon steel blade which gives the blade flexibility and makes it easier to fill in any cracks and holes. The blade has been machine ground and polished to prevent premature rusting. It has hardwood scale tangs that have been riveted to the blade handle, which offer the user both excellent comfort and strength.

Features and Benefits

• Ideal for multiple uses
• Flexible carbon steel blade
• Machine ground
• Polished blade
• Scale tangs riveted to blade handle
• Comfortable and strong to use
• 125 x 75 mm in size

What compounds can a putty knife be used for?

• Wood filler
• Putty
• Drywall compound
• Adhesives

Applications:

• Glazers
• Painters and decorators
• Plasterers
• DIY enthusiasts

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Wood 75mm Putty Knife Scraper  With Polished Blade
€ 14,87Всеки (ex VAT)