Технически документи
Спецификации
Brand
RS ProFile Type
Engineers File Set
Cut Type
Second Cut
Length
100mm
Number of Pieces
6
Страна на произход
Switzerland
Детайли за продукта
Maintenance File Set
Precision files manufactured in accordance with SQS quality management system to ISO9001/EN29001
Files are manufactured from high-grade chrome steel, hardened to 65 HRC for greater cutting capactiy and prolonged tool life
Ideal for use in limited access areas, these files are designed for engineers who require a file larger than needle, but smaller than engineers
Overall length 4 inches in Cut 2, fitted with wooden handles for safe use
Set comprises one each, flat, warding, square, three-square, round, and half-round
Supplied in a PVC wallet
€ 63,02
€ 63,02 1 Set (ex VAT)
1
€ 63,02
€ 63,02 1 Set (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProFile Type
Engineers File Set
Cut Type
Second Cut
Length
100mm
Number of Pieces
6
Страна на произход
Switzerland
Детайли за продукта
Maintenance File Set
Precision files manufactured in accordance with SQS quality management system to ISO9001/EN29001
Files are manufactured from high-grade chrome steel, hardened to 65 HRC for greater cutting capactiy and prolonged tool life
Ideal for use in limited access areas, these files are designed for engineers who require a file larger than needle, but smaller than engineers
Overall length 4 inches in Cut 2, fitted with wooden handles for safe use
Set comprises one each, flat, warding, square, three-square, round, and half-round
Supplied in a PVC wallet