Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 160mm, Second Cut Needle File Set

Номер на артикул на RS: 351-8223Марка: RS PRO№ по каталога на производителя: VLA 2483-2
brand-logo
Преглед на всички в Пили

Технически документи

Спецификации

File Type

Needle File Set

Cut Type

Second Cut

Length

160mm

Number of Pieces

12

Страна на произход

Switzerland

Детайли за продукта

12 Piece Needle File Set

Precision files manufactured in accordance with SQS quality management system to ISO9001/EN29001
Files are manufactured from high-grade chrome steel, hardened to 65 HRC for greater cutting capactiy and prolonged tool life
12 assorted Swiss needle files, overall length 160mm, Cut 2
Contents: Round profile, half round profile, 3 square profile, flat/warding profile, knife profile, oval profile, pillar profile, barrette profile, crossing profile, marking profile, crochet profile and round edge profile

Може да се интересувате от
RS PRO 160mm
RS PRO 160mmМарка: RS PRO
P.O.A.Всеки (ex VAT)
Bahco 200mm, Second Cut Engineers File Set
€ 90,721 Set (ex VAT)
Crescent 160mm Needle File Set
€ 340,07Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 179,85

€ 179,85 1 Set (ex VAT)

RS PRO 160mm, Second Cut Needle File Set

€ 179,85

€ 179,85 1 Set (ex VAT)

RS PRO 160mm, Second Cut Needle File Set
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 160mm
RS PRO 160mmМарка: RS PRO
P.O.A.Всеки (ex VAT)
Bahco 200mm, Second Cut Engineers File Set
€ 90,721 Set (ex VAT)
Crescent 160mm Needle File Set
€ 340,07Всеки (ex VAT)

Технически документи

Спецификации

File Type

Needle File Set

Cut Type

Second Cut

Length

160mm

Number of Pieces

12

Страна на произход

Switzerland

Детайли за продукта

12 Piece Needle File Set

Precision files manufactured in accordance with SQS quality management system to ISO9001/EN29001
Files are manufactured from high-grade chrome steel, hardened to 65 HRC for greater cutting capactiy and prolonged tool life
12 assorted Swiss needle files, overall length 160mm, Cut 2
Contents: Round profile, half round profile, 3 square profile, flat/warding profile, knife profile, oval profile, pillar profile, barrette profile, crossing profile, marking profile, crochet profile and round edge profile

Може да се интересувате от
RS PRO 160mm
RS PRO 160mmМарка: RS PRO
P.O.A.Всеки (ex VAT)
Bahco 200mm, Second Cut Engineers File Set
€ 90,721 Set (ex VAT)
Crescent 160mm Needle File Set
€ 340,07Всеки (ex VAT)