Vinyl Polyester Keep Clear, Fire Exit, Keep Clear, English, Exit Sign
Номер на артикул на RS: 146-365Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProSelf-Adhesive
Yes
Sign Description
Keep Clear
Material
Vinyl Polyester
Width
300mm
Sign or Label
Sign
Text Message
Fire Exit, Keep Clear
Text Language
English
Sign Text/Symbol
Symbol and Text
Colour
Blue/Green/White
Height
150mm
Страна на произход
United Kingdom
€ 7,07
€ 7,07 Всеки (ex VAT)
Vinyl Polyester Keep Clear, Fire Exit, Keep Clear, English, Exit Sign
1
€ 7,07
€ 7,07 Всеки (ex VAT)
Vinyl Polyester Keep Clear, Fire Exit, Keep Clear, English, Exit Sign
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSelf-Adhesive
Yes
Sign Description
Keep Clear
Material
Vinyl Polyester
Width
300mm
Sign or Label
Sign
Text Message
Fire Exit, Keep Clear
Text Language
English
Sign Text/Symbol
Symbol and Text
Colour
Blue/Green/White
Height
150mm
Страна на произход
United Kingdom