Vinyl Polyester Fire Safety Sign, In The Event Of Fire Do Not Use This Lift With English Text Self-Adhesive

Номер на артикул на RS: 146-432Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sign Description

Do Not Use Lift in the Event of Fire

Text Message

In The Event Of Fire Do Not Use This Lift

Material

Vinyl Polyester

Self-Adhesive

Yes

Height

210mm

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Black, Red, White

Width

148mm

Sign or Label

Sign

Standards Met

BS 5499, ISO 7010

Страна на произход

United Kingdom

€ 4,71

€ 4,71 Всеки (ex VAT)

Vinyl Polyester Fire Safety Sign, In The Event Of Fire Do Not Use This Lift With English Text Self-Adhesive

€ 4,71

€ 4,71 Всеки (ex VAT)

Vinyl Polyester Fire Safety Sign, In The Event Of Fire Do Not Use This Lift With English Text Self-Adhesive

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Sign Description

Do Not Use Lift in the Event of Fire

Text Message

In The Event Of Fire Do Not Use This Lift

Material

Vinyl Polyester

Self-Adhesive

Yes

Height

210mm

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Black, Red, White

Width

148mm

Sign or Label

Sign

Standards Met

BS 5499, ISO 7010

Страна на произход

United Kingdom