Vinyl Polyester Fire Safety Label, Fire Extinguisher Inspection Records With English Text Self-Adhesive
Номер на артикул на RS: 146-426Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProSign Description
Fire Extinguisher Inspection Records
Text Message
Fire Extinguisher Inspection Records
Material
Vinyl Polyester
Self-Adhesive
Yes
Height
108mm
Text Language
English
Colour
Red, White
Width
60mm
Sign or Label
Label
Страна на произход
United Kingdom
€ 7,07
€ 7,07 Всеки (ex VAT)
Vinyl Polyester Fire Safety Label, Fire Extinguisher Inspection Records With English Text Self-Adhesive
1
€ 7,07
€ 7,07 Всеки (ex VAT)
Vinyl Polyester Fire Safety Label, Fire Extinguisher Inspection Records With English Text Self-Adhesive
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSign Description
Fire Extinguisher Inspection Records
Text Message
Fire Extinguisher Inspection Records
Material
Vinyl Polyester
Self-Adhesive
Yes
Height
108mm
Text Language
English
Colour
Red, White
Width
60mm
Sign or Label
Label
Страна на произход
United Kingdom