Vinyl No Mobiles Prohibition Sign, None

Номер на артикул на RS: 813-4508Марка: RS PRODistrelec Article No.: 30417824
brand-logo
Преглед на всички в Знаци за забрана

Технически документи

Спецификации

Brand

RS Pro

Text Language

None

Sign Description

No Mobiles

Material

Vinyl

Self-Adhesive

Yes

Sign Text/Symbol

Symbol

Colour

Black/Red/White

Quantity Per Package

1

Height

100 mm

Width

100mm

Sign or Label

Label

Страна на произход

India

Детайли за продукта

RS PRO ISO 7010 Vinyl Pictogram Safety Label Signs

RS PRO range of health and safety hazard signs. The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.

FAQs

What type of Safety Signs are available?

  • RS PRO health and safety signs come in various styles and sizes. These signs are generally colour coded, so people can easily understand them.

  • Warning signs are triangular shape, black image, yellow background, black border

  • Prohibition signs are round shape, black image, white background red border, red diagonal line

  • Mandatory signs are round shape, white image, blue background

  • Emergency exit and first aid signs are rectangular or square, white image, green background

  • Fire-fighting signs are rectangular or square, white image, red background

  • CLP regulation Hazard pictograms (alert you to the presence of hazardous chemicals) - Diamond shaped, red border, white background black image


More about ISO 7010

ISO 7010 is an international standard which ensures consistency across different hazard and safety signs. The combination of colours and symbols is designed to be easily understandable, without reliance upon too much wording.

Standards

ISO 7010 International Standard

Може да се интересувате от
Plastic No Mobiles Prohibition Sign, None
€ 9,42Всеки (ex VAT)

€ 0,96

€ 0,96 Всеки (ex VAT)

Vinyl No Mobiles Prohibition Sign, None

€ 0,96

€ 0,96 Всеки (ex VAT)

Vinyl No Mobiles Prohibition Sign, None

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Plastic No Mobiles Prohibition Sign, None
€ 9,42Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Text Language

None

Sign Description

No Mobiles

Material

Vinyl

Self-Adhesive

Yes

Sign Text/Symbol

Symbol

Colour

Black/Red/White

Quantity Per Package

1

Height

100 mm

Width

100mm

Sign or Label

Label

Страна на произход

India

Детайли за продукта

RS PRO ISO 7010 Vinyl Pictogram Safety Label Signs

RS PRO range of health and safety hazard signs. The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.

FAQs

What type of Safety Signs are available?

  • RS PRO health and safety signs come in various styles and sizes. These signs are generally colour coded, so people can easily understand them.

  • Warning signs are triangular shape, black image, yellow background, black border

  • Prohibition signs are round shape, black image, white background red border, red diagonal line

  • Mandatory signs are round shape, white image, blue background

  • Emergency exit and first aid signs are rectangular or square, white image, green background

  • Fire-fighting signs are rectangular or square, white image, red background

  • CLP regulation Hazard pictograms (alert you to the presence of hazardous chemicals) - Diamond shaped, red border, white background black image


More about ISO 7010

ISO 7010 is an international standard which ensures consistency across different hazard and safety signs. The combination of colours and symbols is designed to be easily understandable, without reliance upon too much wording.

Standards

ISO 7010 International Standard

Може да се интересувате от
Plastic No Mobiles Prohibition Sign, None
€ 9,42Всеки (ex VAT)