Vinyl No Access/Entry Prohibition Sign, No Admittance-Sign, English

Технически документи
Спецификации
Brand
RS ProText Language
English
Text Message
No Admittance Authorised Personnel Only
Sign Description
No Access/Entry
Material
Vinyl
Self-Adhesive
Yes
Sign Text/Symbol
Symbol and Text
Colour
Black/Red/White
Quantity Per Package
1
Height
400 mm
Width
300mm
Sign or Label
Label
Страна на произход
United Kingdom
Детайли за продукта
No Admittance Authorised Personnel Only
Self Adhesive Vinyl (SAV) or 1mm rigid PVC
Prohibition Signs
All prohibition safety sign designs comply with the relevant UK and EC legislation:
€ 22,29
€ 22,29 Всеки (ex VAT)
1
€ 22,29
€ 22,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProText Language
English
Text Message
No Admittance Authorised Personnel Only
Sign Description
No Access/Entry
Material
Vinyl
Self-Adhesive
Yes
Sign Text/Symbol
Symbol and Text
Colour
Black/Red/White
Quantity Per Package
1
Height
400 mm
Width
300mm
Sign or Label
Label
Страна на произход
United Kingdom
Детайли за продукта
No Admittance Authorised Personnel Only
Self Adhesive Vinyl (SAV) or 1mm rigid PVC
Prohibition Signs
All prohibition safety sign designs comply with the relevant UK and EC legislation: