Vinyl Fire Safety Sign, Fire exit Keep clear With English Text Self-Adhesive

Номер на артикул на RS: 776-0960Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sign Description

FIRE EXIT

Text Message

Fire Exit Keep Clear

Material

Vinyl

Self-Adhesive

Yes

Height

150 mm

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Blue, Green

Quantity Per Package

1

Width

450mm

Sign or Label

Label

Страна на произход

India

Детайли за продукта

RS PRO vinyl fire exit signs

This high-quality vinyl fire exit sign from has been designed meet Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations and ensure speedy and safe evacuation of your building in the event of an emergency situation.

Features and benefits

  • This safety sign is clear and easy indicating the emergency exit

  • Self-adhesive vinyl

  • H.150mm, W.450mm

Applications

Fire exit signs are used widely in a lot of different applications such as

  • Office buildings

  • Factories

  • Warehouses

  • Restaurants

  • Shopping centres

  • Gyms and sports centres

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

ISO7010

€ 12,02

€ 12,02 Всеки (ex VAT)

Vinyl Fire Safety Sign, Fire exit Keep clear With English Text Self-Adhesive

€ 12,02

€ 12,02 Всеки (ex VAT)

Vinyl Fire Safety Sign, Fire exit Keep clear With English Text Self-Adhesive

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Sign Description

FIRE EXIT

Text Message

Fire Exit Keep Clear

Material

Vinyl

Self-Adhesive

Yes

Height

150 mm

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Blue, Green

Quantity Per Package

1

Width

450mm

Sign or Label

Label

Страна на произход

India

Детайли за продукта

RS PRO vinyl fire exit signs

This high-quality vinyl fire exit sign from has been designed meet Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations and ensure speedy and safe evacuation of your building in the event of an emergency situation.

Features and benefits

  • This safety sign is clear and easy indicating the emergency exit

  • Self-adhesive vinyl

  • H.150mm, W.450mm

Applications

Fire exit signs are used widely in a lot of different applications such as

  • Office buildings

  • Factories

  • Warehouses

  • Restaurants

  • Shopping centres

  • Gyms and sports centres

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

ISO7010