Vinyl Fire Safety Sign, Fire Door Keep Shut With English Text Self-Adhesive, 100 x 100mm

Номер на артикул на RS: 559-495Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sign Description

Fire Door

Text Message

Fire Door Keep Shut

Material

Vinyl

Self-Adhesive

Yes

Height

100 mm

Text Language

English

Sign Text/Symbol

Text

Colour

Blue

Quantity Per Package

10

Width

100mm

Photoluminescent

No

Sign or Label

Label

Страна на произход

United Kingdom

Детайли за продукта

Fire Door Symbol

Options of "Fire door keep locked" and "Fire door keep shut"
Self Adhesive Vinyl (SAV) or PVC

Mandatory Signs

You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.

€ 28,35

€ 2,835 Each (In a Pack of 10) (ex VAT)

Vinyl Fire Safety Sign, Fire Door Keep Shut With English Text Self-Adhesive, 100 x 100mm

€ 28,35

€ 2,835 Each (In a Pack of 10) (ex VAT)

Vinyl Fire Safety Sign, Fire Door Keep Shut With English Text Self-Adhesive, 100 x 100mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Sign Description

Fire Door

Text Message

Fire Door Keep Shut

Material

Vinyl

Self-Adhesive

Yes

Height

100 mm

Text Language

English

Sign Text/Symbol

Text

Colour

Blue

Quantity Per Package

10

Width

100mm

Photoluminescent

No

Sign or Label

Label

Страна на произход

United Kingdom

Детайли за продукта

Fire Door Symbol

Options of "Fire door keep locked" and "Fire door keep shut"
Self Adhesive Vinyl (SAV) or PVC

Mandatory Signs

You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.