Технически документи
Спецификации
Brand
RS ProInside Diameter
50mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
63.5mm
Mount Hole Size
20mm
Length
241mm
Depth
55.6mm
Overall Height
126mm
Mount Hole Centre-to-Centre
171mm
Детайли за продукта
Two-Bolt Pillow Block - Medium Duty
Two-Bolt Medium Duty Pillow Block Application
Two-Bolt Medium Duty Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.
Pillow Blocks - RS
€ 59,47
€ 59,47 Всеки (ex VAT)
1
€ 59,47
€ 59,47 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 59,47 |
5 - 9 | € 58,28 |
10 - 24 | € 57,09 |
25+ | € 55,90 |
Технически документи
Спецификации
Brand
RS ProInside Diameter
50mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
63.5mm
Mount Hole Size
20mm
Length
241mm
Depth
55.6mm
Overall Height
126mm
Mount Hole Centre-to-Centre
171mm
Детайли за продукта
Two-Bolt Pillow Block - Medium Duty
Two-Bolt Medium Duty Pillow Block Application
Two-Bolt Medium Duty Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.