RS PRO Pillow Block Bearing -, 45mm ID

Технически документи
Спецификации
Brand
RS ProInside Diameter
45mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
58.7mm
Mount Hole Size
20mm
Length
222mm
Depth
51.6mm
Overall Height
116mm
Mount Hole Centre-to-Centre
156mm
Детайли за продукта
Two-Bolt Pillow Block - Medium Duty
Two-Bolt Medium Duty Pillow Block Application
Two-Bolt Medium Duty Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.
Pillow Blocks - RS
€ 45,85
€ 45,85 Всеки (ex VAT)
1
€ 45,85
€ 45,85 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 45,85 |
5 - 9 | € 44,93 |
10 - 24 | € 44,01 |
25+ | € 43,10 |
Технически документи
Спецификации
Brand
RS ProInside Diameter
45mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
58.7mm
Mount Hole Size
20mm
Length
222mm
Depth
51.6mm
Overall Height
116mm
Mount Hole Centre-to-Centre
156mm
Детайли за продукта
Two-Bolt Pillow Block - Medium Duty
Two-Bolt Medium Duty Pillow Block Application
Two-Bolt Medium Duty Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.