Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Pillow Block Bearing -, 25mm ID

Номер на артикул на RS: 750-9018Марка: RS PRO№ по каталога на производителя: UCPA205Distrelec Article No.: 30419685
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

25mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

36.5mm

Mount Hole Size

10mm

Length

84mm

Depth

34mm

Overall Height

72mm

Mount Hole Centre-to-Centre

56mm

Страна на произход

China

Детайли за продукта

Two-Bolt Pillow Block - Short Base

Two-Bolt Short-Base Pillow Block Application

Two-Bolt Short-Base Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications, where a shorter base installation option may be necessary.

Pillow Blocks - RS

Информацията за складовите наличности временно не е налична.

€ 16,92

€ 16,92 Всеки (ex VAT)

RS PRO Pillow Block Bearing -, 25mm ID

€ 16,92

€ 16,92 Всеки (ex VAT)

RS PRO Pillow Block Bearing -, 25mm ID
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,92
5 - 9€ 16,57
10 - 24€ 16,26
25+€ 15,90

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

25mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

36.5mm

Mount Hole Size

10mm

Length

84mm

Depth

34mm

Overall Height

72mm

Mount Hole Centre-to-Centre

56mm

Страна на произход

China

Детайли за продукта

Two-Bolt Pillow Block - Short Base

Two-Bolt Short-Base Pillow Block Application

Two-Bolt Short-Base Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications, where a shorter base installation option may be necessary.

Pillow Blocks - RS