Технически документи
Спецификации
Brand
RS ProInside Diameter
55mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
63.5mm
Mount Hole Size
20mm
Length
219mm
Depth
55.6mm
Overall Height
126mm
Mount Hole Centre-to-Centre
171mm
Страна на произход
China
Детайли за продукта
Two-Bolt Pillow Block - Normal Duty
Two-Bolt Normal Duty Pillow Block Application
Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.
Pillow Blocks - RS
€ 51,70
€ 51,70 Всеки (ex VAT)
1
€ 51,70
€ 51,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 51,70 |
5 - 9 | € 50,67 |
10 - 24 | € 49,63 |
25+ | € 48,60 |
Технически документи
Спецификации
Brand
RS ProInside Diameter
55mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
63.5mm
Mount Hole Size
20mm
Length
219mm
Depth
55.6mm
Overall Height
126mm
Mount Hole Centre-to-Centre
171mm
Страна на произход
China
Детайли за продукта
Two-Bolt Pillow Block - Normal Duty
Two-Bolt Normal Duty Pillow Block Application
Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.