RS PRO Pillow Block Bearing -, 45mm ID

Номер на артикул на RS: 750-8983Марка: RS PRO№ по каталога на производителя: UCP209
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

45mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

54mm

Mount Hole Size

17mm

Length

190mm

Depth

49.2mm

Overall Height

106mm

Mount Hole Centre-to-Centre

146mm

Страна на произход

China

Детайли за продукта

Two-Bolt Pillow Block - Normal Duty

Two-Bolt Normal Duty Pillow Block Application

Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.

Pillow Blocks - RS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
NSK-RHP NP45 Pillow Block Bearing -, 45mm ID
€ 77,89Всеки (ex VAT)

€ 35,13

€ 35,13 Всеки (ex VAT)

RS PRO Pillow Block Bearing -, 45mm ID

€ 35,13

€ 35,13 Всеки (ex VAT)

RS PRO Pillow Block Bearing -, 45mm ID

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 35,13
5 - 9€ 34,43
10 - 24€ 33,73
25+€ 33,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
NSK-RHP NP45 Pillow Block Bearing -, 45mm ID
€ 77,89Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

45mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

54mm

Mount Hole Size

17mm

Length

190mm

Depth

49.2mm

Overall Height

106mm

Mount Hole Centre-to-Centre

146mm

Страна на произход

China

Детайли за продукта

Two-Bolt Pillow Block - Normal Duty

Two-Bolt Normal Duty Pillow Block Application

Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.

Pillow Blocks - RS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
NSK-RHP NP45 Pillow Block Bearing -, 45mm ID
€ 77,89Всеки (ex VAT)