RS PRO Pillow Block Bearing -, 20mm ID

Технически документи
Спецификации
Brand
RS ProInside Diameter
20mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
33.3mm
Mount Hole Size
13mm
Length
127mm
Depth
31mm
Overall Height
65mm
Mount Hole Centre-to-Centre
95mm
Страна на произход
China
Детайли за продукта
Two-Bolt Pillow Block - Normal Duty
Two-Bolt Normal Duty Pillow Block Application
Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.
Pillow Blocks - RS
€ 14,05
€ 14,05 Всеки (ex VAT)
1
€ 14,05
€ 14,05 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 14,05 |
5 - 9 | € 13,77 |
10 - 24 | € 13,48 |
25+ | € 13,22 |
Технически документи
Спецификации
Brand
RS ProInside Diameter
20mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
33.3mm
Mount Hole Size
13mm
Length
127mm
Depth
31mm
Overall Height
65mm
Mount Hole Centre-to-Centre
95mm
Страна на произход
China
Детайли за продукта
Two-Bolt Pillow Block - Normal Duty
Two-Bolt Normal Duty Pillow Block Application
Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.