4 Hole Flange Bearing Unit 35mm ID

Номер на артикул на RS: 750-8839Марка: RS PRO№ по каталога на производителя: UCFCX07
brand-logo
Преглед на всички в Лагерни части

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

35mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

133mm

Depth

39.2mm

Mount Hole Size

12mm

Mount Hole Centre-to-Centre

78.5mm

Страна на произход

China

Детайли за продукта

Four-Bolt, Round Cartridge - Medium Duty

Four-Bolt Medium Duty Flange Bearing Unit Application

Four-Bolt Medium Duty Flange Cartridge Bearings may be found in a variety of applications, including, but not limited to, agricultural equipment.

Benefits using Flange Cartridge Bearing Units

Flange Cartridge Bearings may be installed in equipment in cartridge form (i.e. installed within a housing/machine area) and are also suitable for surface mount installation (similar to square Flange Bearings). The Medium Duty models are suitable for heavier duty applications where Normal Duty models would otherwise be used.

Four-Bolt Flange Cartridge Bearing, Normal Duty - RS

RS Four-Bolt Normal Duty Cast Iron Flange Cartridge Bearings are available in a number of sizes to suit a variety of applications. Flange Bearings are used in many industries, and cartridge versions which may be installed recessed in machinery (or surface-mounted) may be found in use within packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry equipment and marine applications.

Може да се интересувате от
4 Hole , MFC35, 35mm ID
P.O.A.Всеки (ex VAT)

€ 15,33

€ 15,33 Всеки (ex VAT)

4 Hole Flange Bearing Unit 35mm ID

€ 15,33

€ 15,33 Всеки (ex VAT)

4 Hole Flange Bearing Unit 35mm ID

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 15,33
5 - 9€ 15,02
10 - 24€ 14,71
25+€ 14,41
Може да се интересувате от
4 Hole , MFC35, 35mm ID
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

35mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

133mm

Depth

39.2mm

Mount Hole Size

12mm

Mount Hole Centre-to-Centre

78.5mm

Страна на произход

China

Детайли за продукта

Four-Bolt, Round Cartridge - Medium Duty

Four-Bolt Medium Duty Flange Bearing Unit Application

Four-Bolt Medium Duty Flange Cartridge Bearings may be found in a variety of applications, including, but not limited to, agricultural equipment.

Benefits using Flange Cartridge Bearing Units

Flange Cartridge Bearings may be installed in equipment in cartridge form (i.e. installed within a housing/machine area) and are also suitable for surface mount installation (similar to square Flange Bearings). The Medium Duty models are suitable for heavier duty applications where Normal Duty models would otherwise be used.

Four-Bolt Flange Cartridge Bearing, Normal Duty - RS

RS Four-Bolt Normal Duty Cast Iron Flange Cartridge Bearings are available in a number of sizes to suit a variety of applications. Flange Bearings are used in many industries, and cartridge versions which may be installed recessed in machinery (or surface-mounted) may be found in use within packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry equipment and marine applications.

Може да се интересувате от
4 Hole , MFC35, 35mm ID
P.O.A.Всеки (ex VAT)