4 Hole Flange Bearing Unit 35mm ID

Номер на артикул на RS: 750-8829Марка: RS PRO№ по каталога на производителя: UCFC207
brand-logo
Преглед на всички в Лагерни части

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

35mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

135mm

Depth

36.4mm

Mount Hole Size

14mm

Mount Hole Centre-to-Centre

77.8mm

Страна на произход

China

Детайли за продукта

Four-Bolt, Round Cartridge - Normal Duty

Four-Bolt Normal Duty Flange Bearing Unit Application

Four-Bolt Normal Duty Flange Cartridge Bearings may be found in a variety of applications, particularly agricultural equipment.

Benefits using Flange Cartridge Bearing Units

Flange Cartridge Bearings may be installed in equipment in cartridge form (i.e. installed within a housing/machine area) and are also suitable for surface mount installation (similar to square Flange Bearings).

Four-Bolt Flange Cartridge Bearing, Normal Duty - RS

RS Four-Bolt Normal Duty Cast Iron Flange Cartridge Bearings are available in a number of sizes to suit a variety of applications. Flange Bearings are used in many industries, and cartridge versions which may be installed recessed in machinery (or surface-mounted) may be found in use within packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry equipment and marine applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
4 Hole , MFC35, 35mm ID
P.O.A.Всеки (ex VAT)

€ 21,29

€ 21,29 Всеки (ex VAT)

4 Hole Flange Bearing Unit 35mm ID

€ 21,29

€ 21,29 Всеки (ex VAT)

4 Hole Flange Bearing Unit 35mm ID

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 21,29
5 - 9€ 20,87
10 - 24€ 20,45
25+€ 20,01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
4 Hole , MFC35, 35mm ID
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

35mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

135mm

Depth

36.4mm

Mount Hole Size

14mm

Mount Hole Centre-to-Centre

77.8mm

Страна на произход

China

Детайли за продукта

Four-Bolt, Round Cartridge - Normal Duty

Four-Bolt Normal Duty Flange Bearing Unit Application

Four-Bolt Normal Duty Flange Cartridge Bearings may be found in a variety of applications, particularly agricultural equipment.

Benefits using Flange Cartridge Bearing Units

Flange Cartridge Bearings may be installed in equipment in cartridge form (i.e. installed within a housing/machine area) and are also suitable for surface mount installation (similar to square Flange Bearings).

Four-Bolt Flange Cartridge Bearing, Normal Duty - RS

RS Four-Bolt Normal Duty Cast Iron Flange Cartridge Bearings are available in a number of sizes to suit a variety of applications. Flange Bearings are used in many industries, and cartridge versions which may be installed recessed in machinery (or surface-mounted) may be found in use within packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry equipment and marine applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
4 Hole , MFC35, 35mm ID
P.O.A.Всеки (ex VAT)