4 Hole Flange Bearing Unit 40mm ID

Номер на артикул на RS: 750-8790Марка: RS PRO№ по каталога на производителя: UCF208
brand-logo
Преглед на всички в Лагерни части

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

40mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

130mm

Width

130mm

Depth

51.2mm

Mount Hole Size

16mm

Mount Hole Centre-to-Centre

102mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
4 Hole Flange Bearing Unit 40mm ID
€ 24,32Всеки (ex VAT)

€ 27,99

€ 27,99 Всеки (ex VAT)

4 Hole Flange Bearing Unit 40mm ID

€ 27,99

€ 27,99 Всеки (ex VAT)

4 Hole Flange Bearing Unit 40mm ID

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 27,99
5 - 9€ 27,44
10 - 24€ 26,87
25+€ 26,32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
4 Hole Flange Bearing Unit 40mm ID
€ 24,32Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

40mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

130mm

Width

130mm

Depth

51.2mm

Mount Hole Size

16mm

Mount Hole Centre-to-Centre

102mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
4 Hole Flange Bearing Unit 40mm ID
€ 24,32Всеки (ex VAT)