RS PRO Spherical Bearing 2in ID 3.93in OD

Номер на артикул на RS: 750-8750Марка: RS PRO№ по каталога на производителя: UC211-32
brand-logo
Преглед на всички в Лагерни вложки

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

2in

Outside Diameter

3.93in

Material

Steel

Static Load Rating

29000N

Dynamic Load Rating

46000N

Страна на произход

China

Детайли за продукта

Imperial

Spherical Bearing Insert - RS

Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 27,03

€ 27,03 Всеки (ex VAT)

RS PRO Spherical Bearing 2in ID 3.93in OD

€ 27,03

€ 27,03 Всеки (ex VAT)

RS PRO Spherical Bearing 2in ID 3.93in OD

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 27,03
5 - 9€ 26,48
10 - 24€ 25,94
25+€ 25,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

2in

Outside Diameter

3.93in

Material

Steel

Static Load Rating

29000N

Dynamic Load Rating

46000N

Страна на произход

China

Детайли за продукта

Imperial

Spherical Bearing Insert - RS

Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more