Технически документи
Спецификации
Brand
RS ProInside Diameter
25mm
Outside Diameter
52mm
Material
Stainless Steel
Static Load Rating
710kgf
Страна на произход
China
Детайли за продукта
Metric - Stainless Steel
Spherical Bearing Insert - RS
Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.
€ 28,03
€ 28,03 Всеки (ex VAT)
1
€ 28,03
€ 28,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 28,03 |
5 - 9 | € 27,47 |
10 - 24 | € 26,92 |
25+ | € 26,35 |
Технически документи
Спецификации
Brand
RS ProInside Diameter
25mm
Outside Diameter
52mm
Material
Stainless Steel
Static Load Rating
710kgf
Страна на произход
China
Детайли за продукта
Metric - Stainless Steel
Spherical Bearing Insert - RS
Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.