RS PRO Tool Steel Flat Bar, 50mm W, 3mm H, 500mm L

Номер на артикул на RS: 682-179Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Form

Flat Bar

Material

Tool Steel

Length

500mm

Width

50mm

Height

3mm

Tensile Strength

<540 Mpa

Hardness

201 to 255 HB

Suitability

Gauges, Punches, Dies, Jigs, Templates, Cams and Machine Parts

Density

7.85g/cm³

Thermal Conductivity

37.5W/mK

Страна на произход

United Kingdom

Детайли за продукта

Ground Flat Stock - Metric & Imperial

High quality tool steel fully annealed and free from carburisation
Precision ground to close tolerances, enables finished components to be produced with minimum machining
Suitable for hardening with excellent dimensional stability and resistance to wear
Conforms to BS4659: 1971 BO1
Applications include gauges, punches, dies, jigs, templates, cams, machine parts etc.
Tolerance Imperial; W -0.000 +0.005in;T -0.001 +0.001in
Tolerance Metric; W -0.000 +0.127mm;T -0.000 +0.050 mm

Може да се интересувате от
RS PRO Tool Steel Flat Bar, 75mm W, 3mm H, 500mm L
€ 74,12Всеки (ex VAT)
Steel ground flat stock,18x2x3/32in
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 59,86

€ 59,86 Всеки (ex VAT)

RS PRO Tool Steel Flat Bar, 50mm W, 3mm H, 500mm L

€ 59,86

€ 59,86 Всеки (ex VAT)

RS PRO Tool Steel Flat Bar, 50mm W, 3mm H, 500mm L
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 59,86
3 - 9€ 55,66
10 - 29€ 52,67
30+€ 47,88
Може да се интересувате от
RS PRO Tool Steel Flat Bar, 75mm W, 3mm H, 500mm L
€ 74,12Всеки (ex VAT)
Steel ground flat stock,18x2x3/32in
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Form

Flat Bar

Material

Tool Steel

Length

500mm

Width

50mm

Height

3mm

Tensile Strength

<540 Mpa

Hardness

201 to 255 HB

Suitability

Gauges, Punches, Dies, Jigs, Templates, Cams and Machine Parts

Density

7.85g/cm³

Thermal Conductivity

37.5W/mK

Страна на произход

United Kingdom

Детайли за продукта

Ground Flat Stock - Metric & Imperial

High quality tool steel fully annealed and free from carburisation
Precision ground to close tolerances, enables finished components to be produced with minimum machining
Suitable for hardening with excellent dimensional stability and resistance to wear
Conforms to BS4659: 1971 BO1
Applications include gauges, punches, dies, jigs, templates, cams, machine parts etc.
Tolerance Imperial; W -0.000 +0.005in;T -0.001 +0.001in
Tolerance Metric; W -0.000 +0.127mm;T -0.000 +0.050 mm

Може да се интересувате от
RS PRO Tool Steel Flat Bar, 75mm W, 3mm H, 500mm L
€ 74,12Всеки (ex VAT)
Steel ground flat stock,18x2x3/32in
P.O.A.Всеки (ex VAT)