Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Enclosed Linear Power Supply, 230V ac Input, 24V ac Output, 5A Output, 120VA

Номер на артикул на RS: 828-0150Марка: RS PRO№ по каталога на производителя: T4476AD
brand-logo
Преглед на всички в Linear Power Supplies

Технически документи

Спецификации

Brand

RS Pro

Input Voltage

230V ac

Output Voltage

24V ac

Output Current

5A

Embedded

Yes

Number of Outputs

1

Power Rating

120VA

Length

187.2mm

Width

122.2mm

Depth

89.9mm

Mounting Type

Enclosed

Minimum Temperature

0°C

Weight

<2kg

Maximum Temperature

+40°C

Страна на произход

United Kingdom

Детайли за продукта

RS 24Vac CCTV Power Supply

The RS Pro range of reliable & robust IP66 rated power supplies offer a weatherproof solution to various applications. This range of external power supplies offer adjustable glands both for IP & OP wiring to ensure that your application is covered. Easily replaced thanks to the intuitive wiring system, along with a mean time before failure (MTBF) of around 50000 hours in suitable environments.
Comes equipped with various standard safety features such as over voltage, over temperature & short circuit protection.

A variety of current ratings are available, ranging from 1 A to 5 A

Approvals

CE, CEC LEVEL V, EMC, RoHS

Standards

RoHS Compliant

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Enclosed Linear Power Supply, 230V ac Input, 24V ac Output, 5A Output, 120VA

P.O.A.

RS PRO Enclosed Linear Power Supply, 230V ac Input, 24V ac Output, 5A Output, 120VA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Input Voltage

230V ac

Output Voltage

24V ac

Output Current

5A

Embedded

Yes

Number of Outputs

1

Power Rating

120VA

Length

187.2mm

Width

122.2mm

Depth

89.9mm

Mounting Type

Enclosed

Minimum Temperature

0°C

Weight

<2kg

Maximum Temperature

+40°C

Страна на произход

United Kingdom

Детайли за продукта

RS 24Vac CCTV Power Supply

The RS Pro range of reliable & robust IP66 rated power supplies offer a weatherproof solution to various applications. This range of external power supplies offer adjustable glands both for IP & OP wiring to ensure that your application is covered. Easily replaced thanks to the intuitive wiring system, along with a mean time before failure (MTBF) of around 50000 hours in suitable environments.
Comes equipped with various standard safety features such as over voltage, over temperature & short circuit protection.

A variety of current ratings are available, ranging from 1 A to 5 A

Approvals

CE, CEC LEVEL V, EMC, RoHS

Standards

RoHS Compliant

Може да се интересувате от