Stud Cam Follower 6mm ID, 16mm OD

Технически документи
Спецификации
Brand
RS ProRoller Diameter
16mm
Roller Length
28mm
Type
Stud
Bore Size
6mm
Static Load Rating
3800N
Dynamic Load Rating
3700N
Ring Slide & Track System Bearing Type
Eccentric
Страна на произход
China
Детайли за продукта
Stud Type Track Roller
Suitable for use as eccentric rollers, guide rollers, rocker valve rollers, cam rollers in slideways or pressure rollers
2 O-ring seals, single coated
Operating temperature: -30°C to +100°C
€ 21,91
€ 21,91 Всеки (ex VAT)
1
€ 21,91
€ 21,91 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 21,91 |
5 - 9 | € 21,47 |
10 - 24 | € 21,03 |
25+ | € 20,60 |
Технически документи
Спецификации
Brand
RS ProRoller Diameter
16mm
Roller Length
28mm
Type
Stud
Bore Size
6mm
Static Load Rating
3800N
Dynamic Load Rating
3700N
Ring Slide & Track System Bearing Type
Eccentric
Страна на произход
China
Детайли за продукта
Stud Type Track Roller
Suitable for use as eccentric rollers, guide rollers, rocker valve rollers, cam rollers in slideways or pressure rollers
2 O-ring seals, single coated
Operating temperature: -30°C to +100°C