Stud Cam Follower 10mm ID, 22mm OD

Технически документи
Спецификации
Brand
RS ProRoller Diameter
22mm
Roller Length
36mm
Type
Stud
Bore Size
10mm
Static Load Rating
6500N
Dynamic Load Rating
5700N
Ring Slide & Track System Bearing Type
Eccentric
Детайли за продукта
Stud Type Track Roller
Suitable for use as eccentric rollers, guide rollers, rocker valve rollers, cam rollers in slideways or pressure rollers
2 O-ring seals, single coated
Operating temperature: -30°C to +100°C
€ 21,27
€ 21,27 Всеки (ex VAT)
1
€ 21,27
€ 21,27 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 21,27 |
5 - 9 | € 20,84 |
10 - 24 | € 20,43 |
25+ | € 19,99 |
Технически документи
Спецификации
Brand
RS ProRoller Diameter
22mm
Roller Length
36mm
Type
Stud
Bore Size
10mm
Static Load Rating
6500N
Dynamic Load Rating
5700N
Ring Slide & Track System Bearing Type
Eccentric
Детайли за продукта
Stud Type Track Roller
Suitable for use as eccentric rollers, guide rollers, rocker valve rollers, cam rollers in slideways or pressure rollers
2 O-ring seals, single coated
Operating temperature: -30°C to +100°C