Технически документи
Спецификации
Brand
RS ProAdapter Type
TNC Plug to N Socket
Adapter Type A
TNC
Adapter Type B
Type N
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Contact Plating
Gold
Length
33.5±0.5mm
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Adaptors
Adaptors to facilitate interconnections between common connectors

€ 17,38
€ 17,38 Всеки (ex VAT)
1
€ 17,38
€ 17,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 17,38 |
15 - 49 | € 14,97 |
50 - 99 | € 13,63 |
100 - 249 | € 13,09 |
250+ | € 12,48 |

Технически документи
Спецификации
Brand
RS ProAdapter Type
TNC Plug to N Socket
Adapter Type A
TNC
Adapter Type B
Type N
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Contact Plating
Gold
Length
33.5±0.5mm
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Adaptors
Adaptors to facilitate interconnections between common connectors
