Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.05mm

Номер на артикул на RS: 831-977Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

Stainless Steel

Thickness

0.05mm

Length

100mm

Width

100mm

Slot Width

32mm

Страна на произход

United Kingdom

Детайли за продукта

Precision Precut, Stainless Steel Shim

Designed to help achieve accurate alignment
Shaped to ensure an easy fit in non-corroding metal with no grades or sharp edges
Exact thickness clearly marked on each shim
Individual shim packs contain 10 shims of the same thickness

Може да се интересувате от
Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.05mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.1mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.25mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.5mm
P.O.A.1 Pack of 10 (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.05mm

P.O.A.

Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.05mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.05mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.1mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.25mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.5mm
P.O.A.1 Pack of 10 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

Stainless Steel

Thickness

0.05mm

Length

100mm

Width

100mm

Slot Width

32mm

Страна на произход

United Kingdom

Детайли за продукта

Precision Precut, Stainless Steel Shim

Designed to help achieve accurate alignment
Shaped to ensure an easy fit in non-corroding metal with no grades or sharp edges
Exact thickness clearly marked on each shim
Individual shim packs contain 10 shims of the same thickness

Може да се интересувате от
Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.05mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.1mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.25mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.5mm
P.O.A.1 Pack of 10 (ex VAT)