Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO SS6207-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D

Номер на артикул на RS: 893-7382Марка: RS PRO№ по каталога на производителя: SS6207-2RS
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

17mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Steel

Cage Material

Stainless Steel

Number of Rows

1

Static Load Rating

13.77kN

Dynamic Load Rating

23.13kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6207

Race Type

Plain

Race Material

Stainless Steel

Bearing Reference Number

SS6207-2RS

Страна на произход

China

Детайли за продукта

RS PRO Stainless Steel Deep Groove Ball Bearings

A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.

Features and Benefits

• Resistant to corrosion
• Available in various sizes
• Hard-wearing construction
• Single row radial ball bearing

Where can be Groove Ball Bearing Used?

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.

Important Note:

Due to the Coronavirus, supply has been interrupted and as a result the seal colour could be Black or Blue, the seal material remains the same and has no effect on performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 43,53

€ 43,53 Всеки (ex VAT)

RS PRO SS6207-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D

€ 43,53

€ 43,53 Всеки (ex VAT)

RS PRO SS6207-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 43,53
5 - 9€ 42,66
10 - 24€ 41,79
25+€ 40,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

17mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Steel

Cage Material

Stainless Steel

Number of Rows

1

Static Load Rating

13.77kN

Dynamic Load Rating

23.13kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6207

Race Type

Plain

Race Material

Stainless Steel

Bearing Reference Number

SS6207-2RS

Страна на произход

China

Детайли за продукта

RS PRO Stainless Steel Deep Groove Ball Bearings

A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.

Features and Benefits

• Resistant to corrosion
• Available in various sizes
• Hard-wearing construction
• Single row radial ball bearing

Where can be Groove Ball Bearing Used?

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.

Important Note:

Due to the Coronavirus, supply has been interrupted and as a result the seal colour could be Black or Blue, the seal material remains the same and has no effect on performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more