RS PRO SS6002-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 32mm O.D

Технически документи
Спецификации
Brand
RS ProInside Diameter
15mm
Outside Diameter
32mm
Race Width
9mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Steel
Cage Material
Stainless Steel
Number of Rows
1
Static Load Rating
2.556kN
Dynamic Load Rating
5.04kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6002
Race Type
Plain
Race Material
Stainless Steel
Bearing Reference Number
SS6002-2RS
Страна на произход
China
Детайли за продукта
RS PRO Stainless Steel Deep Groove Ball Bearings
A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.
Features and Benefits
Resistant to corrosion
Available in various sizes
Hard-wearing construction
Single row radial ball bearing
Where can be Groove Ball Bearing Used?
Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.
Important Note:
Due to the Coronavirus, supply has been interrupted and as a result the seal colour could be Black or Blue, the seal material remains the same and has no effect on performance.
€ 8,48
€ 8,48 Всеки (ex VAT)
1
€ 8,48
€ 8,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,48 |
5 - 9 | € 8,31 |
10 - 24 | € 8,15 |
25+ | € 7,98 |
Технически документи
Спецификации
Brand
RS ProInside Diameter
15mm
Outside Diameter
32mm
Race Width
9mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Steel
Cage Material
Stainless Steel
Number of Rows
1
Static Load Rating
2.556kN
Dynamic Load Rating
5.04kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6002
Race Type
Plain
Race Material
Stainless Steel
Bearing Reference Number
SS6002-2RS
Страна на произход
China
Детайли за продукта
RS PRO Stainless Steel Deep Groove Ball Bearings
A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.
Features and Benefits
Resistant to corrosion
Available in various sizes
Hard-wearing construction
Single row radial ball bearing
Where can be Groove Ball Bearing Used?
Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.
Important Note:
Due to the Coronavirus, supply has been interrupted and as a result the seal colour could be Black or Blue, the seal material remains the same and has no effect on performance.