RS PRO SS6001-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 28mm O.D

Номер на артикул на RS: 261-2672Марка: RS PRO№ по каталога на производителя: SS6001-2RS
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Material

Stainless Steel

Cage Material

Stainless Steel

Number of Rows

1

Static Load Rating

2.151kN

Dynamic Load Rating

4.59kN

Bore Type

Parallel

Race Material

Stainless Steel

Partial Bearing Code

6001

Race Type

Plain

Bearing Reference Number

SS6001-2RS

Страна на произход

China

Детайли за продукта

RS PRO Stainless Steel Deep Groove Ball Bearings

A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.

Features and Benefits

• Resistant to corrosion
• Available in various sizes
• Hard-wearing construction
• Single row radial ball bearing

Where can be Groove Ball Bearing Used?

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.

Important Note:

Due to the Coronavirus, supply has been interrupted and as a result the seal colour could be Black or Blue, the seal material remains the same and has no effect on performance.

Може да се интересувате от

€ 64,98

€ 6,498 Each (In a Pack of 10) (ex VAT)

RS PRO SS6001-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 28mm O.D

€ 64,98

€ 6,498 Each (In a Pack of 10) (ex VAT)

RS PRO SS6001-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 28mm O.D

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Material

Stainless Steel

Cage Material

Stainless Steel

Number of Rows

1

Static Load Rating

2.151kN

Dynamic Load Rating

4.59kN

Bore Type

Parallel

Race Material

Stainless Steel

Partial Bearing Code

6001

Race Type

Plain

Bearing Reference Number

SS6001-2RS

Страна на произход

China

Детайли за продукта

RS PRO Stainless Steel Deep Groove Ball Bearings

A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.

Features and Benefits

• Resistant to corrosion
• Available in various sizes
• Hard-wearing construction
• Single row radial ball bearing

Where can be Groove Ball Bearing Used?

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.

Important Note:

Due to the Coronavirus, supply has been interrupted and as a result the seal colour could be Black or Blue, the seal material remains the same and has no effect on performance.

Може да се интересувате от