Silicone Side drum heater 1500W

Номер на артикул на RS: 615-1609Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Power Rating

1.5 kW

Supply Voltage

220 → 240 V ac

Детайли за продукта

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

Може да се интересувате от
RS PRO Silicone Side Drum Heater, 125 x 1740mm, 200l
€ 257,63Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Silicone Side drum heater 1500W

P.O.A.

Silicone Side drum heater 1500W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Silicone Side Drum Heater, 125 x 1740mm, 200l
€ 257,63Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Power Rating

1.5 kW

Supply Voltage

220 → 240 V ac

Детайли за продукта

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

Може да се интересувате от
RS PRO Silicone Side Drum Heater, 125 x 1740mm, 200l
€ 257,63Всеки (ex VAT)