Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, 0201 (0603M) Wire-wound SMD Inductor 1.2 nH 800mA Idc

Номер на артикул на RS: 256-7564Марка: RS PRO№ по каталога на производителя: RSMLCI01BTQ1N2-S
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Inductance

1.2 nH

Maximum dc Current

800mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Automotive Standard

IEC 62368-1 & IEC 60950-1

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 1.2 nH 800mA Idc
€ 0,002Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 15000) (ex VAT)

RS PRO, 0201 (0603M) Wire-wound SMD Inductor 1.2 nH 800mA Idc

P.O.A.

Each (On a Reel of 15000) (ex VAT)

RS PRO, 0201 (0603M) Wire-wound SMD Inductor 1.2 nH 800mA Idc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 1.2 nH 800mA Idc
€ 0,002Each (Supplied on a Reel) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Inductance

1.2 nH

Maximum dc Current

800mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Automotive Standard

IEC 62368-1 & IEC 60950-1

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 1.2 nH 800mA Idc
€ 0,002Each (Supplied on a Reel) (ex VAT)