Технически документи
Спецификации
Brand
RS ProSeries
RS4010
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Black
Type
Ankle Boots
Safety Toe Type
Fibreglass
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Slip Resistance Rating
SRC
Shoe Size JP/CN
26.5
Страна на произход
China
€ 60,03
€ 60,03 1 Pair (ex VAT)
1
€ 60,03
€ 60,03 1 Pair (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSeries
RS4010
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Black
Type
Ankle Boots
Safety Toe Type
Fibreglass
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Slip Resistance Rating
SRC
Shoe Size JP/CN
26.5
Страна на произход
China