RS PRO Honey Fibreglass Toe Capped Men's Ankle Safety Boots, UK 12, EU 47

Номер на артикул на RS: 241-2695Марка: RS PRO№ по каталога на производителя: RS35/012
brand-logo
Преглед на всички в Предпазни ботуши

Технически документи

Спецификации

Brand

RS Pro

Series

RS35

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Fibreglass

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRA

Midsole Type

Composite

Sole Material

Nitrile Rubber

Upper Material

Leather

Anti-Slip

Yes

Shoe Size JP/CN

305

Страна на произход

China

€ 77,02

€ 77,02 1 Pair (ex VAT)

RS PRO Honey Fibreglass Toe Capped Men's Ankle Safety Boots, UK 12, EU 47

€ 77,02

€ 77,02 1 Pair (ex VAT)

RS PRO Honey Fibreglass Toe Capped Men's Ankle Safety Boots, UK 12, EU 47

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Series

RS35

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Fibreglass

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRA

Midsole Type

Composite

Sole Material

Nitrile Rubber

Upper Material

Leather

Anti-Slip

Yes

Shoe Size JP/CN

305

Страна на произход

China