RS PROMetric Plunger Dial Indicator, , 0.01 mm Resolution

Технически документи
Спецификации
Детайли за продукта
Shock Proof Dial Indicator
Shockproof mechanism disengages the gear assembly from the rack, when the gauge is exposed to sudden impacts.
Adjustable dial
Hardened & ground racks
Bezel lock
Lug back fitted
Tolerance pointers
Anvil thread 2.5mm
Measuring Range: 10mm
Bezel Diameter: 60mm
Dial Graduation: 0.01mm
Scale Reading: 0-100
Stem Diameter: 8mm
€ 62,93
€ 62,93 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 62,93
€ 62,93 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
Shock Proof Dial Indicator
Shockproof mechanism disengages the gear assembly from the rack, when the gauge is exposed to sudden impacts.
Adjustable dial
Hardened & ground racks
Bezel lock
Lug back fitted
Tolerance pointers
Anvil thread 2.5mm
Measuring Range: 10mm
Bezel Diameter: 60mm
Dial Graduation: 0.01mm
Scale Reading: 0-100
Stem Diameter: 8mm