RS PROMetric Dial Indicator, 0 → 50 mm Measurement Range, 0.01 mm Accuracy With UKAS Calibration

Номер на артикул на RS: 192-5857Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Measurement

50mm

Accuracy

0.01 mm

Calibrated

UKAS

Measurement Range

0 → 50 mm

Imperial or Metric

Metric

Страна на произход

China

Детайли за продукта

RS Pro Plunger Dial Indicators

RS Pro plunger dial indicators are precision measuring tools for machine shop applications. Plunger dial indicators are used to check the variation in tolerance of a machined part and situations where a small measurement requires registration or indication.

Features and Benefits

Adjustable dial
Hardened & ground racks
Bezel lock
Lug back fitting
Tolerance pointers
Fitted with ball anvil
Anvil thread M2.5 mm

Application Information

RS Pro plunger dial indicators are ideal for precision measurement in machine shop applications.

Информацията за складовите наличности временно не е налична.

€ 235,19

€ 235,19 Всеки (ex VAT)

RS PROMetric Dial Indicator, 0 → 50 mm Measurement Range, 0.01 mm Accuracy With UKAS Calibration

Calibration type

€ 235,19

€ 235,19 Всеки (ex VAT)

RS PROMetric Dial Indicator, 0 → 50 mm Measurement Range, 0.01 mm Accuracy With UKAS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Maximum Measurement

50mm

Accuracy

0.01 mm

Calibrated

UKAS

Measurement Range

0 → 50 mm

Imperial or Metric

Metric

Страна на произход

China

Детайли за продукта

RS Pro Plunger Dial Indicators

RS Pro plunger dial indicators are precision measuring tools for machine shop applications. Plunger dial indicators are used to check the variation in tolerance of a machined part and situations where a small measurement requires registration or indication.

Features and Benefits

Adjustable dial
Hardened & ground racks
Bezel lock
Lug back fitting
Tolerance pointers
Fitted with ball anvil
Anvil thread M2.5 mm

Application Information

RS Pro plunger dial indicators are ideal for precision measurement in machine shop applications.