RS PROImperial Dial Indicator, Maximum of 1 in Measurement Range, 0.001 in Resolution , 0.001 in Accuracy With UKAS

Технически документи
Спецификации
Brand
RS ProMaximum Measurement
1in
Accuracy
0.001 in
Resolution
0.001 in
Calibrated
UKAS
Measurement Range
Maximum of 1 in
Imperial or Metric
Imperial
Страна на произход
China
Детайли за продукта
RS Pro Plunger Dial Indicator
A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.
Rotating bezel with bevel lock
Adjustable dial
Built in tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard
€ 93,09
€ 93,09 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 93,09
€ 93,09 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMaximum Measurement
1in
Accuracy
0.001 in
Resolution
0.001 in
Calibrated
UKAS
Measurement Range
Maximum of 1 in
Imperial or Metric
Imperial
Страна на произход
China
Детайли за продукта
RS Pro Plunger Dial Indicator
A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.
Rotating bezel with bevel lock
Adjustable dial
Built in tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard