Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PROImperial Dial Indicator, Maximum of 0.5 in Measurement Range, 0.001 in Resolution , ±0.008 mm Accuracy With UKAS

Номер на артикул на RS: 192-5855Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Measurement

0.5in

Accuracy

±0.008 mm

Resolution

0.001 in

Calibrated

UKAS

Measurement Range

Maximum of 0.5 in

Imperial or Metric

Imperial

Страна на произход

China

Детайли за продукта

RS Pro Plunger Dial Indicator

A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.

Rotating bezel with bevel lock
Adjustable dial
Built in tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard

Информацията за складовите наличности временно не е налична.

€ 88,71

€ 88,71 Всеки (ex VAT)

RS PROImperial Dial Indicator, Maximum of 0.5 in Measurement Range, 0.001 in Resolution , ±0.008 mm Accuracy With UKAS

Calibration type

€ 88,71

€ 88,71 Всеки (ex VAT)

RS PROImperial Dial Indicator, Maximum of 0.5 in Measurement Range, 0.001 in Resolution , ±0.008 mm Accuracy With UKAS
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Maximum Measurement

0.5in

Accuracy

±0.008 mm

Resolution

0.001 in

Calibrated

UKAS

Measurement Range

Maximum of 0.5 in

Imperial or Metric

Imperial

Страна на произход

China

Детайли за продукта

RS Pro Plunger Dial Indicator

A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.

Rotating bezel with bevel lock
Adjustable dial
Built in tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard