RS PRO1.6 → 2.6V Red & Yellow-Green LED 3 mm Through Hole

Технически документи
Спецификации
Brand
RS ProLED Colours
Red, Yellow-Green
LED Colour(s)
Red, Yellow-Green
Package Type
3 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.6 → 2.6V
Luminous Intensity
9 → 30mcd
Number of Pins
3
Viewing Angle
80°
Lens Shape
Round
Dominant Wavelength
565/645nm
Dimensions
3 x 4.5mm
Forward Current
25mA
Lens Colour
White
Страна на произход
China
€ 0,75
€ 0,151 Each (In a Pack of 5) (ex VAT)
5
€ 0,75
€ 0,151 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 0,151 | € 0,75 |
25 - 45 | € 0,148 | € 0,74 |
50 - 120 | € 0,139 | € 0,70 |
125 - 495 | € 0,117 | € 0,59 |
500+ | € 0,089 | € 0,44 |
Технически документи
Спецификации
Brand
RS ProLED Colours
Red, Yellow-Green
LED Colour(s)
Red, Yellow-Green
Package Type
3 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.6 → 2.6V
Luminous Intensity
9 → 30mcd
Number of Pins
3
Viewing Angle
80°
Lens Shape
Round
Dominant Wavelength
565/645nm
Dimensions
3 x 4.5mm
Forward Current
25mA
Lens Colour
White
Страна на произход
China