RS PRO1.6 → 2.6V Red & Yellow-Green LED 3 mm Through Hole

Технически документи
Спецификации
Brand
RS ProLED Colours
Red, Yellow-Green
Package Type
3 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.6 → 2.6V
Luminous Intensity
3 → 13mcd
Number of Pins
2
Viewing Angle
80°
Lens Shape
Round
Dominant Wavelength
565/645nm
Dimensions
3 x 4.5mm
Forward Current
25mA
Lens Colour
White
Страна на произход
China
€ 145,47
€ 0,145 Each (In a Bag of 1000) (ex VAT)
1000
€ 145,47
€ 0,145 Each (In a Bag of 1000) (ex VAT)
Информацията за складовите наличности временно не е налична.
1000
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProLED Colours
Red, Yellow-Green
Package Type
3 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.6 → 2.6V
Luminous Intensity
3 → 13mcd
Number of Pins
2
Viewing Angle
80°
Lens Shape
Round
Dominant Wavelength
565/645nm
Dimensions
3 x 4.5mm
Forward Current
25mA
Lens Colour
White
Страна на произход
China