RS PRO1.6 → 2.4V Red LED 3 mm Through Hole

Технически документи
Спецификации
Brand
RS ProLED Colours
Red
Package Type
3 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.6 → 2.4V
Luminous Intensity
1300 → 2200mcd
Number of Pins
2
Viewing Angle
30°
Lens Shape
Round
Dominant Wavelength
640nm
Dimensions
3 x 4.5mm
Forward Current
25mA
Lens Colour
Water Clear
Страна на произход
China
€ 3,29
€ 0,132 Each (In a Pack of 25) (ex VAT)
25
€ 3,29
€ 0,132 Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.
25
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 100 | € 0,132 | € 3,29 |
125 - 225 | € 0,129 | € 3,23 |
250 - 600 | € 0,121 | € 3,03 |
625 - 2475 | € 0,105 | € 2,63 |
2500+ | € 0,078 | € 1,96 |
Технически документи
Спецификации
Brand
RS ProLED Colours
Red
Package Type
3 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.6 → 2.4V
Luminous Intensity
1300 → 2200mcd
Number of Pins
2
Viewing Angle
30°
Lens Shape
Round
Dominant Wavelength
640nm
Dimensions
3 x 4.5mm
Forward Current
25mA
Lens Colour
Water Clear
Страна на произход
China