RS PRO Zirconium Sanding Disc, 115mm x 1mm Thick, 80+ Grade, P80 Grit, 25 in pack

Технически документи
Спецификации
Brand
RS ProDisc Diameter
115mm
Disc Type
Sanding Disc
Thickness
1mm
Abrasive Material
Zirconium
Grit Size
P80
Number in Pack
25
Grade
80+
Maximum Safe Speed
13300rpm
Application
Sanding & finishing
Material Cut
Stainless Steel, Steel
Disc Shape
Round
Страна на произход
Turkey
€ 20,63
€ 0,825 Each (In a Pack of 25) (ex VAT)
25
€ 20,63
€ 0,825 Each (In a Pack of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProDisc Diameter
115mm
Disc Type
Sanding Disc
Thickness
1mm
Abrasive Material
Zirconium
Grit Size
P80
Number in Pack
25
Grade
80+
Maximum Safe Speed
13300rpm
Application
Sanding & finishing
Material Cut
Stainless Steel, Steel
Disc Shape
Round
Страна на произход
Turkey